47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ6R3ARA470MD61G

DigiKey Part Number
565-EMZJ6R3ARA470MD61GTR-ND - Tape & Reel (TR)
565-EMZJ6R3ARA470MD61GCT-ND - Cut Tape (CT)
565-EMZJ6R3ARA470MD61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ6R3ARA470MD61G
Description
CAP ALUM 47UF 6.3V 20% SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.157" Dia (4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.240" (6.10mm)
Capacitance
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
850mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.