
EMZJ350ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMZJ350ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA331MJA0G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40120 € | 20,06 € |
| 100 | 0,36040 € | 36,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29030 € | 145,15 € |
| 1.000 | 0,26819 € | 268,19 € |
| 1.500 | 0,25701 € | 385,52 € |
| 2.500 | 0,24457 € | 611,43 € |
| 3.500 | 0,23725 € | 830,38 € |
| 5.000 | 0,23018 € | 1.150,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

