
EMZJ350ARA330MF61G | |
---|---|
DigiKey Part Number | 565-EMZJ350ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMZJ350ARA330MF61GCT-ND - Cut Tape (CT) 565-EMZJ350ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA330MF61G |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 260mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,19700 € | 1,97 € |
50 | 0,14440 € | 7,22 € |
100 | 0,12770 € | 12,77 € |
500 | 0,09874 € | 49,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,08958 € | 89,58 € |
2.000 | 0,08196 € | 163,92 € |
3.000 | 0,07811 € | 234,33 € |
5.000 | 0,07381 € | 369,05 € |
7.000 | 0,07128 € | 498,96 € |
10.000 | 0,06884 € | 688,40 € |
12.000 | 0,06768 € | 812,16 € |
24.000 | 0,06375 € | 1.530,00 € |
25.000 | 0,06354 € | 1.588,50 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38080 € |