
EMZJ350ARA152MLH0S | |
|---|---|
DigiKey Part Number | 565-EMZJ350ARA152MLH0STR-ND - Tape & Reel (TR) 565-EMZJ350ARA152MLH0SCT-ND - Cut Tape (CT) 565-EMZJ350ARA152MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ350ARA152MLH0S |
Description | CAP ALUM 1.5MF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 35mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ350ARA152MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.11 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.85 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33400 € | 13,34 € |
| 50 | 1,04700 € | 52,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,89446 € | 156,53 € |
| 350 | 0,82954 € | 290,34 € |
| 525 | 0,79676 € | 418,30 € |
| 875 | 0,76024 € | 665,21 € |
| 1.225 | 0,73877 € | 904,99 € |
| 1.750 | 0,71802 € | 1.256,54 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

