Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EMZJ250ARA330MF61G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA330MF61GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA330MF61GCT-ND - Cut Tape (CT) 565-EMZJ250ARA330MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA330MF61G |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA330MF61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.272" (6.90mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E330AL | Panasonic Industry | 2.548 | 10-EEE-FP1E330ALCT-ND | 0,56000 € | Direct |
| EEE-FP1E330AP | Panasonic Industry | 10.193 | PCE4541CT-ND | 0,55000 € | Direct |
| EEE-FK1E330AV | Panasonic Industry | 710 | P124686CT-ND | 1,05000 € | Parametric Equivalent |
| EEE-FK1E330V | Panasonic Industry | 0 | EEE-FK1E330V-ND | 0,33493 € | Parametric Equivalent |
| EEE-FK1V330AV | Panasonic Industry | 597 | P124716CT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29340 € | 14,67 € |
| 100 | 0,26220 € | 26,22 € |
| 500 | 0,20840 € | 104,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19144 € | 191,44 € |
| 2.000 | 0,17734 € | 354,68 € |
| 3.000 | 0,17022 € | 510,66 € |
| 5.000 | 0,16228 € | 811,40 € |
| 7.000 | 0,15762 € | 1.103,34 € |
| 10.000 | 0,15311 € | 1.531,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




