
EMZF500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZF500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMZF500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMZF500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF500ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65700 € | 6,57 € |
| 50 | 0,50100 € | 25,05 € |
| 100 | 0,45180 € | 45,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36702 € | 183,51 € |
| 1.000 | 0,34031 € | 340,31 € |
| 1.500 | 0,32683 € | 490,25 € |
| 2.500 | 0,31180 € | 779,50 € |
| 3.500 | 0,30297 € | 1.060,39 € |
| 5.000 | 0,29443 € | 1.472,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

