
EMZF500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZF500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMZF500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMZF500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF500ARA470MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,44620 € | 44,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36244 € | 181,22 € |
| 1.000 | 0,33608 € | 336,08 € |
| 1.500 | 0,32277 € | 484,16 € |
| 2.500 | 0,30792 € | 769,80 € |
| 3.500 | 0,29920 € | 1.047,20 € |
| 5.000 | 0,29077 € | 1.453,85 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

