
EMZF500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZF500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMZF500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMZF500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF500ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 268 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 350 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,83700 € | 8,37 € |
| 50 | 0,64540 € | 32,27 € |
| 100 | 0,58470 € | 58,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48028 € | 240,14 € |
| 1.000 | 0,44737 € | 447,37 € |
| 1.500 | 0,43076 € | 646,14 € |
| 2.500 | 0,41225 € | 1.030,62 € |
| 3.500 | 0,40137 € | 1.404,80 € |
| 5.000 | 0,39087 € | 1.954,35 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

