MFR Recommended

EMZF350ARA100ME73G | |
|---|---|
DigiKey Part Number | 565-EMZF350ARA100ME73GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMZF350ARA100ME73G |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD630ARA100MF61G | Chemi-Con | 0 | 565-HHXD630ARA100MF61GCT-ND | 1,00000 € | MFR Recommended |


