MFR Recommended

EMZF250ARA470MF73G | |
|---|---|
DigiKey Part Number | 565-EMZF250ARA470MF73GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMZF250ARA470MF73G |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 56 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXD250ARA470MF61G | Chemi-Con | 1.766 | 565-HHXD250ARA470MF61GCT-ND | 1,00000 € | MFR Recommended |


