
EMZF250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZF250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMZF250ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMZF250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZF250ARA331MJA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZF250ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,62000 € | 6,20 € |
| 50 | 0,47260 € | 23,63 € |
| 100 | 0,42580 € | 42,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34514 € | 172,57 € |
| 1.000 | 0,31971 € | 319,71 € |
| 1.500 | 0,30688 € | 460,32 € |
| 2.500 | 0,29258 € | 731,45 € |
| 3.500 | 0,28417 € | 994,59 € |
| 5.000 | 0,27605 € | 1.380,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

