MFR Recommended
Direct
Direct

EMZE6R3ARA470ME73G | |
|---|---|
DigiKey Part Number | 565-EMZE6R3ARA470ME73GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMZE6R3ARA470ME73G |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZK160ARA470ME61G | Chemi-Con | 0 | 565-EMZK160ARA470ME61GTR-ND | 0,15228 € | MFR Recommended |
| UCB0J470MCL1GS | Nichicon | 1.463 | 493-9362-1-ND | 0,47000 € | Direct |
| UCW0J470MCL1GS | Nichicon | 0 | 493-9408-2-ND | 0,12090 € | Direct |




