47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZE350ARA470MF90G

DigiKey Part Number
565-EMZE350ARA470MF90GTR-ND - Tape & Reel (TR)
565-EMZE350ARA470MF90GCT-ND - Cut Tape (CT)
565-EMZE350ARA470MF90GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZE350ARA470MF90G
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
92 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Obsolete
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-25°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZE500ARA470MHA0GChemi-Con499565-EMZE500ARA470MHA0GCT-ND1,00000 €MFR Recommended
In-Stock: 69
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44100 €4,41 €
500,33220 €16,61 €
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €