
EMZE250ARA331MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZE250ARA331MJA0GTR-ND - Tape & Reel (TR) 565-EMZE250ARA331MJA0GCT-ND - Cut Tape (CT) 565-EMZE250ARA331MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZE250ARA331MJA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZE250ARA331MJA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.406" (10.30mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZF250ARA331MJA0G | Chemi-Con | 350 | 565-EMZF250ARA331MJA0GCT-ND | 0,98000 € | Direct |
| 25TRV330M10X10.5 | Rubycon | 567 | 1189-3547-1-ND | 1,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61700 € | 6,17 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,42310 € | 42,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34286 € | 171,43 € |
| 1.000 | 0,31757 € | 317,57 € |
| 1.500 | 0,30481 € | 457,22 € |
| 2.500 | 0,29058 € | 726,45 € |
| 3.500 | 0,28222 € | 987,77 € |
| 5.000 | 0,27414 € | 1.370,70 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

