
EMZA500ARA621MLH0S | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA621MLH0STR-ND - Tape & Reel (TR) 565-EMZA500ARA621MLH0SCT-ND - Cut Tape (CT) 565-EMZA500ARA621MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA621MLH0S |
Description | CAP ALUM 620UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 620 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA621MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 100 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33300 € | 13,33 € |
| 50 | 1,04620 € | 52,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,89423 € | 156,49 € |
| 350 | 0,82949 € | 290,32 € |
| 525 | 0,79682 € | 418,33 € |
| 875 | 0,76039 € | 665,34 € |
| 1.225 | 0,73897 € | 905,24 € |
| 1.750 | 0,71828 € | 1.256,99 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

