
EMZA500ARA470MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA470MF80GTR-ND - Tape & Reel (TR) 565-EMZA500ARA470MF80GCT-ND - Cut Tape (CT) 565-EMZA500ARA470MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA470MF80G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA470MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Impedance | 680 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 $ | 0,77 $ |
| 10 | 0,48000 $ | 4,80 $ |
| 50 | 0,36040 $ | 18,02 $ |
| 100 | 0,32230 $ | 32,23 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,23890 $ | 215,01 $ |
| 1.800 | 0,22119 $ | 398,14 $ |
| 2.700 | 0,21225 $ | 573,07 $ |
| 4.500 | 0,20229 $ | 910,30 $ |
| 6.300 | 0,19643 $ | 1.237,51 $ |
| 9.000 | 0,19077 $ | 1.716,93 $ |
| Unit Price without VAT: | 0,77000 $ |
|---|---|
| Unit Price with VAT: | 0,91630 $ |

