
EMZA500ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA331MKE0STR-ND - Tape & Reel (TR) 565-EMZA500ARA331MKE0SCT-ND - Cut Tape (CT) 565-EMZA500ARA331MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA331MKE0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA331MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,71420 € | 35,71 € |
| 100 | 0,64790 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57724 € | 144,31 € |
| 500 | 0,53408 € | 267,04 € |
| 750 | 0,51232 € | 384,24 € |
| 1.250 | 0,48804 € | 610,05 € |
| 1.750 | 0,47377 € | 829,10 € |
| 2.500 | 0,45999 € | 1.149,98 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

