
EMZA500ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA331MKE0STR-ND - Tape & Reel (TR) 565-EMZA500ARA331MKE0SCT-ND - Cut Tape (CT) 565-EMZA500ARA331MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA331MKE0S |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA331MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 490 mA @ 120 Hz | |
Ripple Current @ High Frequency | 980 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83400 € | 8,34 € |
| 50 | 0,64240 € | 32,12 € |
| 100 | 0,58190 € | 58,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51708 € | 129,27 € |
| 500 | 0,47754 € | 238,77 € |
| 750 | 0,45760 € | 343,20 € |
| 1.250 | 0,43536 € | 544,20 € |
| 1.750 | 0,42229 € | 739,01 € |
| 2.500 | 0,40965 € | 1.024,12 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

