
EMZA500ARA102MLN0S | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA102MLN0STR-ND - Tape & Reel (TR) 565-EMZA500ARA102MLN0SCT-ND - Cut Tape (CT) 565-EMZA500ARA102MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA102MLN0S |
Description | CAP ALUM 1MF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA102MLN0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.146 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.91 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,38800 € | 13,88 € |
| 50 | 1,09180 € | 54,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,97168 € | 121,46 € |
| 250 | 0,89836 € | 224,59 € |
| 375 | 0,86133 € | 323,00 € |
| 625 | 0,82010 € | 512,56 € |
| 875 | 0,79584 € | 696,36 € |
| 1.250 | 0,77240 € | 965,50 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

