
EMZA500ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA100MF61GTR-ND - Tape & Reel (TR) 565-EMZA500ARA100MF61GCT-ND - Cut Tape (CT) 565-EMZA500ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA100MF61G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA100MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 66 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23900 € | 11,95 € |
| 100 | 0,21310 € | 21,31 € |
| 500 | 0,13946 € | 69,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13795 € | 137,95 € |
| 2.000 | 0,13665 € | 273,30 € |
| 3.000 | 0,13598 € | 407,94 € |
| 5.000 | 0,12949 € | 647,45 € |
| 7.000 | 0,12558 € | 879,06 € |
| 10.000 | 0,12321 € | 1.232,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

