EMZA350GRA331MJA0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 2.004
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.082
Unit Price: 0,78000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 8.547
Unit Price: 1,60000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.611
Unit Price: 3,24000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,48000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,24876 €

Upgrade


Rubycon
In Stock: 11.597
Unit Price: 0,77000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4.041
Unit Price: 1,41000 €
Datasheet

Upgrade


KEMET
In Stock: 5.500
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.404
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 861
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 125.478
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 637
Unit Price: 1,02000 €
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4.328
Unit Price: 0,99000 €
Datasheet
MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350GRA331MJA0G

DigiKey Part Number
565-EMZA350GRA331MJA0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMZA350GRA331MJA0G
Description
CAP ALUM 330UF 20% 35V SMD
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.