
EMZA350ARA221MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA221MHA0GTR-ND - Tape & Reel (TR) 565-EMZA350ARA221MHA0GCT-ND - Cut Tape (CT) 565-EMZA350ARA221MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA221MHA0G |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA221MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,35630 € | 35,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29322 € | 146,61 € |
| 1.000 | 0,26424 € | 264,24 € |
| 1.500 | 0,25210 € | 378,15 € |
| 2.500 | 0,23987 € | 599,67 € |
| 3.500 | 0,23231 € | 813,08 € |
| 5.000 | 0,22479 € | 1.123,95 € |
| 6.000 | 0,21772 € | 1.306,32 € |
| 12.000 | 0,21711 € | 2.605,32 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

