
EMZA350ARA122MLH0S | |
|---|---|
DigiKey Part Number | 565-EMZA350ARA122MLH0STR-ND - Tape & Reel (TR) 565-EMZA350ARA122MLH0SCT-ND - Cut Tape (CT) 565-EMZA350ARA122MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA350ARA122MLH0S |
Description | CAP ALUM 1.2MF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA350ARA122MLH0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Active | Impedance 47 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20500 € | 12,05 € |
| 50 | 0,94260 € | 47,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,80286 € | 140,50 € |
| 350 | 0,74343 € | 260,20 € |
| 525 | 0,71341 € | 374,54 € |
| 875 | 0,67995 € | 594,96 € |
| 1.225 | 0,66029 € | 808,86 € |
| 1.750 | 0,64129 € | 1.122,26 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

