
EMZA250ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZA250ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZA250ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA331MHA0G |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA331MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZJ250ARA331MHA0G | Chemi-Con | 309 | 565-EMZJ250ARA331MHA0GCT-ND | 1,05000 € | Parametric Equivalent |
| EMZR350ARA331MHA0G | Chemi-Con | 20.300 | 565-EMZR350ARA331MHA0GCT-ND | 1,13000 € | Parametric Equivalent |
| EMZS350ARA331MHA0G | Chemi-Con | 3.029 | 565-5121-1-ND | 0,93000 € | Parametric Equivalent |
| 25TLV330M8X10.5 | Rubycon | 413 | 1189-2096-1-ND | 0,82000 € | Upgrade |
| EEE-FK1E331GP | Panasonic Industry | 1.910 | PCE4318CT-ND | 0,88000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,53420 € | 26,71 € |
| 100 | 0,48250 € | 48,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37876 € | 189,38 € |
| 1.000 | 0,35167 € | 351,67 € |
| 1.500 | 0,33800 € | 507,00 € |
| 2.500 | 0,32276 € | 806,90 € |
| 3.500 | 0,31380 € | 1.098,30 € |
| 5.000 | 0,30514 € | 1.525,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

