
EMZA250ARA302MLN0S | |
|---|---|
DigiKey Part Number | 565-EMZA250ARA302MLN0STR-ND - Tape & Reel (TR) 565-EMZA250ARA302MLN0SCT-ND - Cut Tape (CT) 565-EMZA250ARA302MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA250ARA302MLN0S |
Description | CAP ALUM 3MF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA250ARA302MLN0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,19780 € | 59,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,06832 € | 133,54 € |
| 250 | 0,98924 € | 247,31 € |
| 375 | 0,94936 € | 356,01 € |
| 625 | 0,90490 € | 565,56 € |
| 875 | 0,87874 € | 768,90 € |
| 1.250 | 0,85348 € | 1.066,85 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

