
EMZA101ARA431MMN0S | |
|---|---|
DigiKey Part Number | 565-EMZA101ARA431MMN0STR-ND - Tape & Reel (TR) 565-EMZA101ARA431MMN0SCT-ND - Cut Tape (CT) 565-EMZA101ARA431MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA101ARA431MMN0S |
Description | CAP ALUM 430UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 430 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA101ARA431MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 845 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 91 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75800 € | 17,58 € |
| 50 | 1,39580 € | 69,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,28160 € | 128,16 € |
| 200 | 1,18665 € | 237,33 € |
| 300 | 1,13877 € | 341,63 € |
| 500 | 1,08534 € | 542,67 € |
| 700 | 1,05394 € | 737,76 € |
| 1.000 | 1,02361 € | 1.023,61 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

