
EMZA101ARA331MLN0S | |
|---|---|
DigiKey Part Number | 565-EMZA101ARA331MLN0STR-ND - Tape & Reel (TR) 565-EMZA101ARA331MLN0SCT-ND - Cut Tape (CT) 565-EMZA101ARA331MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA101ARA331MLN0S |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA101ARA331MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 790 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.58 A @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.642" L x 0.642" W (16.30mm x 16.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63400 € | 16,34 € |
| 50 | 1,29300 € | 64,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,15480 € | 144,35 € |
| 250 | 1,07052 € | 267,63 € |
| 375 | 1,02800 € | 385,50 € |
| 625 | 0,98058 € | 612,86 € |
| 875 | 0,95269 € | 833,60 € |
| 1.250 | 0,92577 € | 1.157,21 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

