
EMZA100ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA331MHA0G |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA331MHA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,26110 € | 26,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20750 € | 103,75 € |
| 1.000 | 0,19059 € | 190,59 € |
| 1.500 | 0,18206 € | 273,09 € |
| 2.500 | 0,17254 € | 431,35 € |
| 3.500 | 0,16695 € | 584,32 € |
| 5.000 | 0,16154 € | 807,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

