
EMXB350ARA561MLH0S | |
|---|---|
DigiKey Part Number | 565-EMXB350ARA561MLH0STR-ND - Tape & Reel (TR) 565-EMXB350ARA561MLH0SCT-ND - Cut Tape (CT) 565-EMXB350ARA561MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMXB350ARA561MLH0S |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EMXB350ARA561MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,34900 € | 13,49 € |
| 50 | 1,05940 € | 52,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,90549 € | 158,46 € |
| 350 | 0,83991 € | 293,97 € |
| 525 | 0,80686 € | 423,60 € |
| 875 | 0,76995 € | 673,71 € |
| 1.225 | 0,74827 € | 916,63 € |
| 1.750 | 0,72733 € | 1.272,83 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

