
EMXB350ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-EMXB350ARA331MKE0STR-ND - Tape & Reel (TR) 565-EMXB350ARA331MKE0SCT-ND - Cut Tape (CT) 565-EMXB350ARA331MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMXB350ARA331MKE0S |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 270mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EMXB350ARA331MKE0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 270mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,65000 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,57928 € | 144,82 € |
| 500 | 0,53614 € | 268,07 € |
| 750 | 0,51436 € | 385,77 € |
| 1.250 | 0,49007 € | 612,59 € |
| 1.750 | 0,47581 € | 832,67 € |
| 2.500 | 0,46202 € | 1.155,05 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

