
EMXB250ARA242MMN0S | |
|---|---|
DigiKey Part Number | 565-EMXB250ARA242MMN0STR-ND - Tape & Reel (TR) 565-EMXB250ARA242MMN0SCT-ND - Cut Tape (CT) 565-EMXB250ARA242MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMXB250ARA242MMN0S |
Description | CAP ALUM 2400UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2400 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 58mOhm @ 100kHz 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | EMXB250ARA242MMN0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
ESR (Equivalent Series Resistance) 58mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,78800 € | 17,88 € |
| 50 | 1,42120 € | 71,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,30540 € | 130,54 € |
| 200 | 1,20910 € | 241,82 € |
| 300 | 1,16050 € | 348,15 € |
| 500 | 1,10632 € | 553,16 € |
| 700 | 1,07446 € | 752,12 € |
| 1.000 | 1,04368 € | 1.043,68 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

