
EMVY6R3ARA222MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA222MLH0STR-ND - Tape & Reel (TR) 565-EMVY6R3ARA222MLH0SCT-ND - Cut Tape (CT) 565-EMVY6R3ARA222MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA222MLH0S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA222MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 945 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09000 € | 10,90 € |
| 50 | 0,84960 € | 42,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,72137 € | 126,24 € |
| 350 | 0,66674 € | 233,36 € |
| 525 | 0,63916 € | 335,56 € |
| 875 | 0,60843 € | 532,38 € |
| 1.225 | 0,59037 € | 723,20 € |
| 1.750 | 0,57290 € | 1.002,57 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

