
EMVY630ARA331MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY630ARA331MMH0STR-ND - Tape & Reel (TR) 565-EMVY630ARA331MMH0SCT-ND - Cut Tape (CT) 565-EMVY630ARA331MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY630ARA331MMH0S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY630ARA331MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 452.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 905 mA @ 100 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,18700 € | 11,87 € |
| 50 | 0,92700 € | 46,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,80360 € | 120,54 € |
| 300 | 0,74237 € | 222,71 € |
| 450 | 0,71147 € | 320,16 € |
| 750 | 0,67700 € | 507,75 € |
| 1.050 | 0,65672 € | 689,56 € |
| 1.500 | 0,63714 € | 955,71 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

