
EMVY250ARA222MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA222MLN0STR-ND - Tape & Reel (TR) 565-EMVY250ARA222MLN0SCT-ND - Cut Tape (CT) 565-EMVY250ARA222MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA222MLN0S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA222MLN0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2225 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.63 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E222MNJ1MS | Nichicon | 220 | 493-UCD1E222MNJ1MSCT-ND | 2,34000 € | Similar |
| UCD1V471MNJ1MS | Nichicon | 410 | 493-UCD1V471MNJ1MSCT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,28400 € | 12,84 € |
| 50 | 1,00700 € | 50,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,89440 € | 111,80 € |
| 250 | 0,82584 € | 206,46 € |
| 375 | 0,79117 € | 296,69 € |
| 625 | 0,75254 € | 470,34 € |
| 875 | 0,72984 € | 638,61 € |
| 1.250 | 0,70789 € | 884,86 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

