
EMVY250ARA102MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA102MLH0STR-ND - Tape & Reel (TR) 565-EMVY250ARA102MLH0SCT-ND - Cut Tape (CT) 565-EMVY250ARA102MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA102MLH0S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA102MLH0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 756 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,10100 € | 11,01 € |
| 50 | 0,85820 € | 42,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,72891 € | 127,56 € |
| 350 | 0,67389 € | 235,86 € |
| 525 | 0,64608 € | 339,19 € |
| 875 | 0,61507 € | 538,19 € |
| 1.225 | 0,59686 € | 731,15 € |
| 1.750 | 0,57926 € | 1.013,71 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

