MFR Recommended

EMVY160ARA101MH63G | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA101MH63GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA101MH63G |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 16 V |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Radial, Can - SMD |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMVY160ARA101MF55G | Chemi-Con | 0 | 565-EMVY160ARA101MF55GCT-ND | 0,52000 € | MFR Recommended |


