
EMVY101ARA221MLN0S | |
|---|---|
DigiKey Part Number | 565-EMVY101ARA221MLN0STR-ND - Tape & Reel (TR) 565-EMVY101ARA221MLN0SCT-ND - Cut Tape (CT) 565-EMVY101ARA221MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA221MLN0S |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101ARA221MLN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,60400 € | 16,04 € |
| 50 | 1,26900 € | 63,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,13312 € | 141,64 € |
| 250 | 1,05036 € | 262,59 € |
| 375 | 1,00856 € | 378,21 € |
| 625 | 0,96195 € | 601,22 € |
| 875 | 0,93457 € | 817,75 € |
| 1.250 | 0,90810 € | 1.135,12 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

