
EMVY100ARA332MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA332MMH0STR-ND - Tape & Reel (TR) 565-EMVY100ARA332MMH0SCT-ND - Cut Tape (CT) 565-EMVY100ARA332MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA332MMH0S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA332MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.0125 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 0,99320 € | 49,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,86293 € | 129,44 € |
| 300 | 0,79827 € | 239,48 € |
| 450 | 0,76564 € | 344,54 € |
| 750 | 0,72925 € | 546,94 € |
| 1.050 | 0,70786 € | 743,25 € |
| 1.500 | 0,68720 € | 1.030,80 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

