
EMVY100ARA222MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVY100ARA222MLH0STR-ND - Tape & Reel (TR) 565-EMVY100ARA222MLH0SCT-ND - Cut Tape (CT) 565-EMVY100ARA222MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY100ARA222MLH0S |
Description | CAP ALUM 10V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY100ARA222MLH0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 945 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 54 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78920 € | 39,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,66846 € | 116,98 € |
| 350 | 0,61709 € | 215,98 € |
| 525 | 0,59114 € | 310,35 € |
| 875 | 0,56221 € | 491,93 € |
| 1.225 | 0,54520 € | 667,87 € |
| 1.750 | 0,52877 € | 925,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

