
EMVL500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMVL500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMVL500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA470MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 99.36 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,61600 € | 6,16 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,42280 € | 42,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34258 € | 171,29 € |
| 1.000 | 0,31730 € | 317,30 € |
| 1.500 | 0,30455 € | 456,82 € |
| 2.500 | 0,29033 € | 725,82 € |
| 3.500 | 0,28197 € | 986,89 € |
| 5.000 | 0,27390 € | 1.369,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

