
EMVL500ARA220MF80G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA220MF80GTR-ND - Tape & Reel (TR) 565-EMVL500ARA220MF80GCT-ND - Cut Tape (CT) 565-EMVL500ARA220MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA220MF80G |
Description | CAP ALUM 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA220MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 52.92 mA @ 100 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865230645010 | Würth Elektronik | 9.464 | 732-8275-1-ND | 0,31000 € | Direct |
| UUL1H220MCL1GS | Nichicon | 43 | 493-9522-1-ND | 0,70000 € | Direct |
| UUD1H220MCL1GS | Nichicon | 6.354 | 493-2300-1-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28180 € | 14,09 € |
| 100 | 0,25170 € | 25,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,18569 € | 167,12 € |
| 1.800 | 0,17167 € | 309,01 € |
| 2.700 | 0,16459 € | 444,39 € |
| 4.500 | 0,15670 € | 705,15 € |
| 6.300 | 0,15207 € | 958,04 € |
| 9.000 | 0,14758 € | 1.328,22 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

