
EMVL500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-EMVL500ARA101MJA0GCT-ND - Cut Tape (CT) 565-EMVL500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA101MJA0G |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 151 mA @ 120 Hz | |
Ripple Current @ High Frequency | 163.08 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,64260 € | 32,13 € |
| 100 | 0,58220 € | 58,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47782 € | 238,91 € |
| 1.000 | 0,44496 € | 444,96 € |
| 1.500 | 0,42838 € | 642,57 € |
| 2.500 | 0,40989 € | 1.024,72 € |
| 3.500 | 0,39903 € | 1.396,61 € |
| 5.000 | 0,38853 € | 1.942,65 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

