
EMVL160ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-EMVL160ARA101MF80GTR-ND - Tape & Reel (TR) 565-EMVL160ARA101MF80GCT-ND - Cut Tape (CT) 565-EMVL160ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL160ARA101MF80G |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL160ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87.48 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,20900 € | 20,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15249 € | 137,24 € |
| 1.800 | 0,14048 € | 252,86 € |
| 2.700 | 0,13442 € | 362,93 € |
| 4.500 | 0,12766 € | 574,47 € |
| 6.300 | 0,12368 € | 779,18 € |
| 9.000 | 0,11984 € | 1.078,56 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

