Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

EMVK500ADA4R7ME55G | |
|---|---|
DigiKey Part Number | 565-2374-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVK500ADA4R7ME55G |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.205" (5.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVEZ475M50C12T-F | Cornell Dubilier Knowles | 2.000 | 338-AVEZ475M50C12T-FCT-ND | 0,43000 € | Direct |
| UUQ1H4R7MCL1GB | Nichicon | 0 | UUQ1H4R7MCL1GB-ND | 0,11711 € | Direct |
| 865060642004 | Würth Elektronik | 10.771 | 732-8544-1-ND | 0,19000 € | Upgrade |
| 865230642008 | Würth Elektronik | 22.184 | 732-8273-1-ND | 0,19000 € | Upgrade |
| EDH475M050A9DAA | KEMET | 0 | EDH475M050A9DAA-ND | 0,06003 € | Upgrade |












