MFR Recommended

EMVJ100ARA330ME60G | |
|---|---|
DigiKey Part Number | 565-EMVJ100ARA330ME60GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVJ100ARA330ME60G |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 36.72 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMZA100ARA330ME61G | Chemi-Con | 64 | 565-EMZA100ARA330ME61GCT-ND | 0,57000 € | MFR Recommended |


