
EMVH630ARA331MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH630ARA331MLH0STR-ND - Tape & Reel (TR) 565-EMVH630ARA331MLH0SCT-ND - Cut Tape (CT) 565-EMVH630ARA331MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH630ARA331MLH0S |
Description | CAP ALUM 330UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH630ARA331MLH0S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33300 € | 13,33 € |
| 50 | 1,04620 € | 52,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,89423 € | 156,49 € |
| 350 | 0,82949 € | 290,32 € |
| 525 | 0,79682 € | 418,33 € |
| 875 | 0,76039 € | 665,34 € |
| 1.225 | 0,73897 € | 905,24 € |
| 1.750 | 0,71828 € | 1.256,99 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

