10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH630ARA100MF80G

DigiKey Part Number
565-EMVH630ARA100MF80GTR-ND - Tape & Reel (TR)
565-EMVH630ARA100MF80GCT-ND - Cut Tape (CT)
565-EMVH630ARA100MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH630ARA100MF80G
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH630ARA100MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
2000mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
39.6 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.821
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37300 €3,73 €
500,27840 €13,92 €
1000,24850 €24,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,18309 €164,78 €
1.8000,16919 €304,54 €
2.7000,16218 €437,89 €
4.5000,15436 €694,62 €
6.3000,14976 €943,49 €
9.0000,14532 €1.307,88 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €