
EMVH500ARA221MLH0S | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA221MLH0STR-ND - Tape & Reel (TR) 565-EMVH500ARA221MLH0SCT-ND - Cut Tape (CT) 565-EMVH500ARA221MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA221MLH0S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA221MLH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 $ | 1,96 $ |
| 10 | 1,28200 $ | 12,82 $ |
| 50 | 0,99820 $ | 49,91 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 0,84754 $ | 148,32 $ |
| 350 | 0,78337 $ | 274,18 $ |
| 525 | 0,75097 $ | 394,26 $ |
| 875 | 0,71485 $ | 625,49 $ |
| 1.225 | 0,69362 $ | 849,68 $ |
| 1.750 | 0,67310 $ | 1.177,92 $ |
| Unit Price without VAT: | 1,96000 $ |
|---|---|
| Unit Price with VAT: | 2,33240 $ |

