
EMVH500ARA221MKE0S | |
|---|---|
DigiKey Part Number | 565-2327-2-ND - Tape & Reel (TR) 565-2327-1-ND - Cut Tape (CT) 565-2327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA221MKE0S |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA221MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,66660 € | 33,33 € |
| 100 | 0,64940 € | 64,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64020 € | 160,05 € |
| 500 | 0,59546 € | 297,73 € |
| 750 | 0,58581 € | 439,36 € |
| 1.250 | 0,56641 € | 708,01 € |
| 6.000 | 0,56397 € | 3.383,82 € |
| 6.250 | 0,56254 € | 3.515,88 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

