
EMVH500ARA101MKE0S | |
|---|---|
DigiKey Part Number | 565-2326-2-ND - Tape & Reel (TR) 565-2326-1-ND - Cut Tape (CT) 565-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA101MKE0S |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 230mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA101MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 230mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,62100 € | 16,21 € |
| 50 | 1,28300 € | 64,15 € |
| 100 | 1,17640 € | 117,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06252 € | 265,63 € |
| 500 | 0,99306 € | 496,53 € |
| 750 | 0,95803 € | 718,52 € |
| 1.250 | 0,91898 € | 1.148,73 € |
| 1.750 | 0,89602 € | 1.568,04 € |
| 2.500 | 0,87385 € | 2.184,62 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

